
LTC2050HVIS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2050HVIS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2050HVIS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2050HVIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HVIS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVIS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.69000 | $48.69 |
10 | $32.03100 | $320.31 |
25 | $27.68440 | $692.11 |
100 | $22.76990 | $2,276.99 |
250 | $20.35804 | $5,089.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.87430 | $9,437.15 |
1,000 | $18.47475 | $18,474.75 |