



LTC1928ES6-5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC1928ES6-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1928ES6-5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1928ES6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1928ES6-5#TRMPBF |
Description | IC REG CHRG PUMP 5V 30MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 30mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1928ES6-5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.16000 | $56.16 |
10 | $37.26200 | $372.62 |
25 | $32.33160 | $808.29 |
100 | $26.75720 | $2,675.72 |
250 | $24.02044 | $6,005.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.47762 | $11,238.81 |