LTC1922EG-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 25
Unit Price: $132.03000
Datasheet
20 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1922EG-1

DigiKey Part Number
LTC1922EG-1-ND
Manufacturer
Manufacturer Product Number
LTC1922EG-1
Description
IC REG CTRLR FULL-BRIDGE 20SSOP
Customer Reference
Detailed Description
Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1922EG-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Full-Bridge
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.8V ~ 10.3V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Ramp, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types