LTC1867CGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,606
Unit Price: $177.03000
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1867CGN#TR

DigiKey Part Number
LTC1867CGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1867CGN#TR
Description
IC ADC 16BIT 8CH 200KSPS 16SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1867CGN#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types