


LTC1844ES5-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LTC1844ES5-3.3#TRPBFTR-ND - Tape & Reel (TR) LTC1844ES5-3.3#TRPBFCT-ND - Cut Tape (CT) LTC1844ES5-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-3.3#TRPBF |
Description | IC REG LIN 3.3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.42000 | $42.42 |
| 10 | $32.30200 | $323.02 |
| 25 | $29.77840 | $744.46 |
| 100 | $27.00270 | $2,700.27 |
| 250 | $25.78656 | $6,446.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.53486 | $58,837.15 |



