Direct
Similar
Similar
Similar



LTC1844ES5-2.5#TR | |
|---|---|
DigiKey Part Number | LTC1844ES5-2.5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-2.5#TR |
Description | IC REG LINEAR 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-2.5#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Obsolete | Supplier Device Package TSOT-23-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1844ES5-2.5#TRPBF | Analog Devices Inc. | 0 | 505-LTC1844ES5-2.5#TRPBFTR-ND | $20.94522 | Direct |
| LP3985IM5-2.5/NOPB | Texas Instruments | 2,821 | LP3985IM5-2.5/NOPBCT-ND | $7.81000 | Similar |
| LP3985IM5X-2.5/NOPB | Texas Instruments | 9,369 | LP3985IM5X-2.5/NOPBCT-ND | $4.52000 | Similar |
| TC1014-2.5VCT713 | Microchip Technology | 7,619 | TC1014-2.5VCT713CT-ND | $3.70000 | Similar |




