LTC1821-1BIGW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $417.42671
Datasheet
36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 SSOP
High Speed Converters by Analog Devices

LTC1821-1BIGW#TRPBF

DigiKey Part Number
LTC1821-1BIGW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1821-1BIGW#TRPBF
Description
IC DAC 16BIT V-OUT 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1821-1BIGW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
2µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 16.5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$417.42671$417,426.71
Manufacturers Standard Package