LTC1821-1BCGW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 30
Unit Price: $493.56000
Datasheet
36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1821-1BCGW

DigiKey Part Number
LTC1821-1BCGW-ND
Manufacturer
Manufacturer Product Number
LTC1821-1BCGW
Description
IC D/A CONV 16BIT PRECISE 36SSOP
Customer Reference
Detailed Description
Bit Digital to Analog Converter 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1821-1BCGW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types