
LTC1799HS5#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC1799HS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1799HS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC1799HS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1799HS5#TRPBF |
Description | IC OSC SILICON PROG TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1799HS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 1kHz ~ 33MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.34000 | $61.34 |
10 | $40.91500 | $409.15 |
25 | $35.58320 | $889.58 |
100 | $29.55960 | $2,955.96 |
250 | $26.60232 | $6,650.58 |
500 | $25.35146 | $12,675.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.35146 | $63,378.65 |