5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1799CS5#TRMPBF

DigiKey Part Number
505-LTC1799CS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC1799CS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC1799CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1799CS5#TRMPBF
Description
IC OSC SILICON PROG TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1799CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
1kHz ~ 33MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
700 µA
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.40000$51.40
10$33.92800$339.28
25$29.36920$734.23
100$24.21420$2,421.42
250$21.68264$5,420.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$20.12566$10,062.83
1,000$19.91168$19,911.68
Manufacturers Standard Package