Parametric Equivalent




LTC1779ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1779ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC1779ES6#TRMPBFCT-ND - Cut Tape (CT) LTC1779ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1779ES6#TRMPBF |
Description | IC REG BUCK ADJ 250MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1779ES6#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 9.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 550kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 9.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1779ES6#TRPBF | Analog Devices Inc. | 0 | LTC1779ES6#TRPBF-ND | $32.06082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.32000 | $56.32 |
| 10 | $43.33600 | $433.36 |
| 25 | $40.09120 | $1,002.28 |
| 100 | $36.52150 | $3,652.15 |
| 250 | $35.34652 | $8,836.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $33.79530 | $16,897.65 |
| 1,000 | $32.95169 | $32,951.69 |
| 1,500 | $32.52913 | $48,793.69 |
| 2,500 | $32.06082 | $80,152.05 |




