16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SSOP
Introducing Power by Linear

LTC1778EGN#TRPBF

DigiKey Part Number
LTC1778EGN#TRPBFTR-ND - Tape & Reel (TR)
LTC1778EGN#TRPBFCT-ND - Cut Tape (CT)
LTC1778EGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1778EGN#TRPBF
Description
IC REG CTRLR BUCK/BCK-BST 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1778EGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Buck, Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 36V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,219
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$75.13000$75.13
10$50.71100$507.11
25$44.35240$1,108.81
100$37.16300$3,716.30
250$33.63292$8,408.23
500$33.35718$16,678.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$33.35719$83,392.98
Manufacturers Standard Package