


LTC1778EGN-1#PBF | |
|---|---|
DigiKey Part Number | LTC1778EGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1778EGN-1#PBF |
Description | IC REG CTRLR BUCK/BCK-BST 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1778EGN-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 36V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.92000 | $72.92 |
| 10 | $56.61300 | $566.13 |
| 25 | $52.53200 | $1,313.30 |
| 100 | $48.04970 | $4,804.97 |
| 300 | $45.54903 | $13,664.71 |
| 500 | $44.62450 | $22,312.25 |
| 1,000 | $43.56466 | $43,564.66 |


