


LTC1771IS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC1771IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1771IS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1771IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1771IS8#TRPBF |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1771IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 18V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.66000 | $78.66 |
10 | $53.27300 | $532.73 |
25 | $46.65480 | $1,166.37 |
100 | $39.16810 | $3,916.81 |
250 | $35.51256 | $8,878.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $35.51258 | $88,781.45 |