LTC1759CG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $161.47000
Datasheet
Charger IC Smart Batteries 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1759CG

DigiKey Part Number
LTC1759CG-ND
Manufacturer
Manufacturer Product Number
LTC1759CG
Description
IC SMART BATTERY CHARGER 36SSOP
Customer Reference
Detailed Description
Charger IC Smart Batteries 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1759CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Battery Chemistry
Smart Batteries
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Voltage
Charge Current - Max
8.184A
Battery Pack Voltage
-
Voltage - Supply (Max)
24V
Interface
I2C
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types