
LTC1753CG#TR | |
---|---|
DigiKey Part Number | LTC1753CG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1753CG#TR |
Description | IC REG SW 5BIT PROG SYNC 20SSOP |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III Voltage Regulator IC 1 Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1753CG#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Controller, Intel Pentium® III | |
Voltage - Input | 5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.3V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |