12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1741CFW

DigiKey Part Number
LTC1741CFW-ND
Manufacturer
Manufacturer Product Number
LTC1741CFW
Description
IC ADC 12BIT PIPELINED 48TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1741CFW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$353.20000$353.20
10$288.67300$2,886.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.