- Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP
24-SSOP

LTC1736IG#TRPBF

DigiKey Part Number
LTC1736IG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1736IG#TRPBF
Description
IC REG CONV PENTIUM 1OUT 24SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1736IG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, Intel Pentium® II, III
Voltage - Input
3.5V ~ 36V
Number of Outputs
1
Voltage - Output
0.93V ~ 2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$84.76974$152,585.53
Manufacturers Standard Package