


LTC1736IG#PBF | |
|---|---|
DigiKey Part Number | LTC1736IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1736IG#PBF |
Description | IC REG CONV PENTIUM 1OUT 24SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1736IG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Intel Pentium® II, III | |
Voltage - Input | 3.5V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 0.93V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.97000 | $136.97 |
| 10 | $108.68800 | $1,086.88 |
| 59 | $96.45356 | $5,690.76 |
| 118 | $93.10364 | $10,986.23 |
| 295 | $89.56725 | $26,422.34 |
| 531 | $87.73379 | $46,586.64 |


