


LTC1736CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1736CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1736CG#TRPBF |
Description | IC REG CONV PENTIUM 1OUT 24SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1736CG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Intel Pentium® II, III | |
Voltage - Input | 3.5V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 0.93V ~ 2V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $64.46999 | $116,045.98 |


