
LTC1732EMS-4#TR | |
---|---|
DigiKey Part Number | LTC1732EMS-4#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1732EMS-4#TR |
Description | IC CTRLR BATT CHRG LI-ION 10MSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1732EMS-4#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 585mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |