Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC1731ES8-4.2#PBF | |
|---|---|
DigiKey Part Number | LTC1731ES8-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1731ES8-4.2#PBF |
Description | IC BATT CHG MULT-CHEM 1CEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1731ES8-4.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.62000 | $46.62 |
| 10 | $35.66500 | $356.65 |
| 25 | $32.91560 | $822.89 |
| 100 | $29.89500 | $2,989.50 |
| 300 | $28.21070 | $8,463.21 |
| 500 | $27.58774 | $13,793.87 |
| 1,000 | $26.87362 | $26,873.62 |
| 2,500 | $26.11967 | $65,299.17 |


