LTC1731EMS8-4.1#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $22.88816
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1731EMS8-4.1#TR

DigiKey Part Number
LTC1731EMS8-4.1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1731EMS8-4.1#TR
Description
IC CTRLR BATT CHRGR LI-ION 8MSOP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1731EMS8-4.1#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
500mA
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
12V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types