Charger IC Lithium Ion 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1729CMS8-8.4#PBF

DigiKey Part Number
LTC1729CMS8-8.4#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1729CMS8-8.4#PBF
Description
IC BATT CHG LI-ION 2CELL 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1729CMS8-8.4#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$75.23000$75.23
10$58.52900$585.29
50$51.83500$2,591.75
100$49.76150$4,976.15
250$47.57256$11,893.14
500$46.25318$23,126.59
1,000$45.16695$45,166.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.