Direct



LTC1726HMS8-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1726HMS8-5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1726HMS8-5#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1726HMS8-5#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-MSOP |
Voltage - Threshold 3.085V, 4.675V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1726HMS8-5#PBF | Analog Devices Inc. | 1,446 | LTC1726HMS8-5#PBF-ND | $65.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $37.98432 | $94,960.80 |


