
LTC1726ES8-5 | |
---|---|
DigiKey Part Number | LTC1726ES8-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1726ES8-5 |
Description | IC MON TRPL SPPLY SUPERVSR 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1726ES8-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.085V, 4.675V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |