
LTC1703IG#PBF | |
---|---|
DigiKey Part Number | LTC1703IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1703IG#PBF |
Description | IC REG CTRLR MOBILE 2OUT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Mobile Intel Pentium® III Voltage Regulator IC 2 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1703IG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Mobile Intel Pentium® III | |
Voltage - Input | 3V ~ 7V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.91000 | $156.91 |
10 | $111.05400 | $1,110.54 |
47 | $92.36511 | $4,341.16 |
141 | $88.67879 | $12,503.71 |