LTC1700EMS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $41.42538
Datasheet
Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1700EMS#TR

DigiKey Part Number
LTC1700EMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1700EMS#TR
Description
IC REG CTRLR BOOST 10MSOP
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1700EMS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
0.9V ~ 6V
Frequency - Switching
530kHz
Duty Cycle (Max)
88%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types