Similar



LTC1699EMS8-80#PBF | |
|---|---|
DigiKey Part Number | LTC1699EMS8-80#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1699EMS8-80#PBF |
Description | IC PROGRAMMER VOLT SMBUS 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1699EMS8-80#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 350µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $33.48673 | $5,023.01 |


