LTC1693-3CMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 142
Unit Price: $61.50000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
Introducing Power by Linear

LTC1693-3CMS8

DigiKey Part Number
LTC1693-3CMS8-ND
Manufacturer
Manufacturer Product Number
LTC1693-3CMS8
Description
IC GATE DRVR HI/LOW SIDE 8TSSOP
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1693-3CMS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 13.2V
Logic Voltage - VIL, VIH
1.7V, 2.2V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
16ns, 16ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types