



LTC1998CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1998CS6#TRMPBFTR-ND - Tape & Reel (TR) LTC1998CS6#TRMPBFCT-ND - Cut Tape (CT) LTC1998CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1998CS6#TRMPBF |
Description | IC BATT MON LI-ION 1CEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1998CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.01000 | $30.01 |
| 10 | $22.58400 | $225.84 |
| 25 | $20.74120 | $518.53 |
| 100 | $18.70880 | $1,870.88 |
| 250 | $18.11360 | $4,528.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.15680 | $8,578.40 |
| 1,000 | $16.67633 | $16,676.33 |
| 1,500 | $16.43577 | $24,653.66 |
| 2,500 | $16.16919 | $40,422.97 |
| 3,500 | $16.01337 | $56,046.79 |
| 5,000 | $15.86350 | $79,317.50 |

