
LTC1665CGN | |
---|---|
DigiKey Part Number | LTC1665CGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1665CGN |
Description | IC D/A CONV 8BIT OCTAL 16-SSOP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1665CGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |