LTC1663CS5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,496
Unit Price: $63.31000
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1663CS5#TRM

DigiKey Part Number
LTC1663CS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1663CS5#TRM
Description
IC DAC 10BIT R-R TSOT23-5
Customer Reference
Detailed Description
Bit Digital to Analog Converter TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1663CS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types