8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LTC1662CN8

DigiKey Part Number
LTC1662CN8-ND
Manufacturer
Manufacturer Product Number
LTC1662CN8
Description
IC DAC 10BIT DUAL ULT LPWR 8DIP
Customer Reference
Detailed Description
Bit Digital to Analog Converter 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1662CN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.