


LTC1647-3CGN#PBF | |
|---|---|
DigiKey Part Number | LTC1647-3CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1647-3CGN#PBF |
Description | IC HOT SWAP CTRLR GP 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1647-3CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.13000 | $88.13 |
| 10 | $68.86300 | $688.63 |
| 25 | $64.04560 | $1,601.14 |
| 100 | $58.74760 | $5,874.76 |
| 300 | $55.79273 | $16,737.82 |
| 500 | $54.70010 | $27,350.05 |
| 1,000 | $53.44740 | $53,447.40 |

