


LTC1595CCN8 | |
---|---|
DigiKey Part Number | LTC1595CCN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1595CCN8 |
Description | IC D/A CONV 16BIT MULTPLYNG 8DIP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1595CCN8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |