
LTC1591-1CG | |
---|---|
DigiKey Part Number | LTC1591-1CG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1591-1CG |
Description | IC D/A CONV 14BIT PAR 28-SSOP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1591-1CG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |