
LTC1565-31IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1565-31IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1565-31IS8#PBF |
Description | IC FILTER 650KHZ LINEAR PH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Continuous-Time Low Pass 7th Order 650kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1565-31IS8#PBF Models |
Category | Filter Order 7th |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 11V, ±4.75V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Linear Phase, Continuous-Time Low Pass | Supplier Device Package 8-SO |
Frequency - Cutoff or Center 650kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.87000 | $113.87 |
| 10 | $89.72100 | $897.21 |
| 25 | $83.68160 | $2,092.04 |
| 100 | $77.04860 | $7,704.86 |
| 300 | $73.34810 | $22,004.43 |
| 500 | $71.97990 | $35,989.95 |
| 1,000 | $70.41164 | $70,411.64 |

