16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1563-2CGN#TRPBF

DigiKey Part Number
LTC1563-2CGN#TRPBFTR-ND - Tape & Reel (TR)
LTC1563-2CGN#TRPBFCT-ND - Cut Tape (CT)
LTC1563-2CGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1563-2CGN#TRPBF
Description
IC FILTER 256KHZ LOWPASS 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 256kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1563-2CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
256kHz
Number of Filters
1
Filter Order
4th
Voltage - Supply
2.7V ~ 11V, ±2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,886
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.34000$61.34
10$40.91500$409.15
25$35.58320$889.58
100$29.55960$2,955.96
250$26.60232$6,650.58
500$25.35146$12,675.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$25.35146$63,378.65
Manufacturers Standard Package