LTC1558CS8-3.3#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $39.35860
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LTC1558CS8-3.3#PBF

DigiKey Part Number
LTC1558CS8-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1558CS8-3.3#PBF
Description
IC BAT PWR MGMT NIC CAD 1C 8SOIC
Customer Reference
Detailed Description
Battery Power Management IC Nickel Cadmium 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Power Management
Battery Chemistry
Nickel Cadmium
Number of Cells
1
Fault Protection
Over Temperature, Short Circuit
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable