LTC1546IG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $123.06237
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1546IG#TRPBF

DigiKey Part Number
LTC1546IG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1546IG#TRPBF
Description
IC TRANSCEIVER FULL 3/3 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full Multiprotocol 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1546IG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$169.55715$339,114.30
Manufacturers Standard Package