
LTC1542IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1542IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1542IS8#PBF |
Description | IC AMP COMP REF 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1542IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | GSM | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $44.97240 | $4,497.24 |

