8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1542IMS8

DigiKey Part Number
LTC1542IMS8-ND
Manufacturer
Manufacturer Product Number
LTC1542IMS8
Description
IC OPAMP/COMP/REF MICROPWR 8MSOP
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC GSM 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1542IMS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Amplifier, Comparator, Reference
Applications
GSM
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types