


LT1962EMS8-1.8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1962EMS8-1.8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1962EMS8-1.8#TRPBFCT-ND - Cut Tape (CT) 505-LT1962EMS8-1.8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1962EMS8-1.8#TRPBF |
Description | IC REG LINEAR 1.8V 300MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1962EMS8-1.8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 300mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.69000 | $54.69 |
10 | $36.20200 | $362.02 |
25 | $31.39240 | $784.81 |
100 | $25.94840 | $2,594.84 |
250 | $23.27620 | $5,819.05 |
500 | $21.65652 | $10,828.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.65651 | $54,141.28 |