
LTC1542CMS8#PBF | |
---|---|
DigiKey Part Number | LTC1542CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1542CMS8#PBF |
Description | IC AMP COMP REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1542CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | GSM | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.36000 | $52.36 |
10 | $34.55800 | $345.58 |
50 | $27.07500 | $1,353.75 |
100 | $24.68690 | $2,468.69 |
250 | $22.11544 | $5,528.86 |
500 | $20.53358 | $10,266.79 |
1,000 | $20.37420 | $20,374.20 |