
LTC1541IDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC1541IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1541IDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC1541IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1541IDD#TRPBF |
Description | IC AMP COMP REF 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1541IDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | GSM | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.03000 | $72.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.73810 | $74,345.25 |