1/1 Transceiver Full RS422, RS485 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1535ISW#TRPBF

DigiKey Part Number
LTC1535ISW#TRPBFTR-ND - Tape & Reel (TR)
LTC1535ISW#TRPBFCT-ND - Cut Tape (CT)
LTC1535ISW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1535ISW#TRPBF
Description
IC TRANSCEIVER FULL 1/1 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1535ISW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width), 16 Leads
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,546
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$176.02000$176.02
10$140.78500$1,407.85
25$131.98480$3,299.62
100$127.92740$12,792.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$112.63381$112,633.81
Manufacturers Standard Package