
LTC1530IS8-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LTC1530IS8-3.3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1530IS8-3.3#TRPBF |
Description | IC REG CTRLR INTEL 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II, AMD-K6®-2 Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1530IS8-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel Pentium® II, AMD-K6®-2 | |
Voltage - Input | 3.75V ~ 13.2V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $60.62458 | $151,561.45 |


