
LTC1536CMS8 | |
---|---|
DigiKey Part Number | LTC1536CMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1536CMS8 |
Description | IC PREC TRPL SPPLY MONITOR 8MSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1536CMS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.985V, 4.725V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |