


LTC1517ES5-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1517ES5-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1517ES5-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1517ES5-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1517ES5-3.3#TRMPBF |
Description | IC REG CHARGE PUMP 3.3V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 15mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1517ES5-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.02000 | $66.02 |
| 10 | $51.10500 | $511.05 |
| 25 | $47.38200 | $1,184.55 |
| 100 | $43.52300 | $4,352.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $41.37158 | $20,685.79 |
| 1,000 | $40.37513 | $40,375.13 |
| 1,500 | $39.87614 | $59,814.21 |

